Diotec BZW06-37B TVS diode 45.20V DO-15 Suppression Diodes

MPN
BZW06-37B
Brand
Diotec
EAN-13
2050008880423
Order Code
18-8324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
50+ £0.124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,338 in stock

Diotec BZW06-37B TVS diode is a unidirectional transient voltage suppression device designed to safeguard circuits from overvoltage conditions. Encapsulated in a DO-15 package, this semiconductor diode features a peak pulse power capability of 600 watts and a standoff voltage of 37 volts, with a breakdown voltage of approximately 41.81 volts and a clamping voltage of 45.20 volts, making it ideal for high-performance transient voltage suppression applications. It utilises a pn junction to efficiently clamp voltage spikes, thus preventing damage to sensitive electronic components. Commonly used in power supply circuits, data lines, and telecommunication interfaces, the BZW06-37B diode is particularly apt for environments where voltage transients are a concern. This suppressor diode's robust nature ensures reliable operation in systems requiring stringent overvoltage protection, effectively functioning as a critical line of defence in various industrial and consumer electronic applications.
Type TVS diode
Package Type DO-15
Breakdown Voltage U(BR) 45.20V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 36.8V

Reviews

Be the first to submit a review

Trustpilot