Diotec BZW06-31 TVS diode DO-15 37.80V suppression diode

Order Code:

18-8323

Brand: Diotec MPN: BZW06-31 EAN-13: 2050008880348

Discontinued


Diotec BZW06-31 is a high-quality TVS diode encased in a DO-15 package, designed for robust overvoltage protection applications. This component features a pn junction semiconductor structure, enabling it to effectively clamp transient voltage spikes. With a breakdown voltage of approximately 37.80 V, it serves as a reliable suppressor diode to guard sensitive electronic equipment against voltage transients. Commonly employed in automotive, telecommunications, and industrial electronics, this diode provides a critical defence against voltage surges, ensuring the longevity and stability of various electronic systems. As a trusted component in surge protection, the Diotec BZW06-31 excels in safeguarding circuit integrity while maintaining minimal power loss.
Type TVS diode
Package type DO-15
Breakdown Voltage U(BR) 37.80V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 30.8V

You may also like


Trustpilot