Diotec BZW06-10 TVS diode DO 15 12.60V suppression diodes

MPN
BZW06-10
Brand
Diotec
EAN-13
2050008882861
Order Code
18-8321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
50+ £0.124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,736 in stock

Diotec BZW06-10 is a semiconductor diode designed for overvoltage suppression, utilising a pn junction to provide reliable protection in electronic circuits. This device, enclosed in a DO-15 package, functions primarily as a transient voltage suppressor (TVS) diode, offering a peak pulse power capacity suitable for clamping voltage surges. Rated at 12.60 V, the BZW06-10 is adept at acting as a blocking diode, safeguarding sensitive electrical components from voltage spikes and transients. Commonly employed in automotive, communication, and industrial electronic systems, this TVS diode is integral for maintaining robust overvoltage protection across diverse applications.
Type TVS diode
Package Type DO-15
Breakdown Voltage U(BR) 12.60V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 10.2V

Reviews

Be the first to submit a review

Trustpilot