Diotec BZT52B6V8 Zener Diodes 6V8 0.5W SMD package for voltage regulation

MPN
BZT52B6V8
Brand
Diotec
EAN-13
2050008900435
Order Code
18-8317
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.038
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,247 in stock

Diotec BZT52B6V8 is a surface-mount Zener diode designed for voltage regulation applications requiring precise voltage control. This diode, known for its robust construction and reliability, features a Zener voltage of 6.8 volts with a maximum power dissipation of 0.5 watts. Utilising a p-n junction, the BZT52B6V8 serves as an effective voltage stabilising component, ensuring stable operation in circuits by providing a consistent reference voltage. It is commonly used in electronic circuits for voltage clamping and as a voltage reference in power supply modules, making it particularly suitable for applications in telecommunications, automotive systems, and consumer electronics.
Type Zener diode
Voltage 6.80V
Current 0.5W
Package Style SOD 123F
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Reverse leakage Current I(r) 1µA
Reverse Voltage U(R) 4V

Reviews

Be the first to submit a review

Trustpilot