Diotec BZT52B5V1 Zener Diodes 5.1V voltage regulation SMD package

MPN
BZT52B5V1
Brand
Diotec
EAN-13
2050008900398
Order Code
18-8316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,395 in stock

Diotec BZT52B5V1 Zener Diode is a robust, surface-mount device designed for voltage regulation applications. This Zener diode features a Zener voltage of 5.1 V, making it suitable for stabilising voltages in a variety of electronic circuits. Utilising a p-n junction, it serves as an effective voltage stabilising diode, ensuring consistent performance in preventing voltage spikes, thus protecting sensitive components. Its small SMD package allows for advanced miniaturisation in circuit designs, commonly applied in consumer electronics, power management systems, and telecommunications equipment.
Type Zener diode
Voltage 5.10V
Current 0.5W
Package Style SOD 123F
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Reverse leakage Current I(r) 2µA
Reverse Voltage U(R) 2V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot