Diotec BZT52B4V7 Zener Diodes 4.7V SMD 2809353

MPN
BZT52B4V7
Brand
Diotec
EAN-13
2050008900381
Order Code
18-8315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11,161 in stock

Diotec BZT52B4V7 is a Zener diode designed for voltage regulation applications. This component features a Zener voltage of 4.7 volts and is encapsulated in a surface-mount device (SMD) package with part number 2809353, enhancing circuit design flexibility and integration. With its ability to operate as a voltage stabilising diode, it serves to protect circuits from overvoltage conditions by providing a stabilised reference voltage. Utilising a P-N junction, the BZT52B4V7 is ideal for use in various engineering applications such as power supplies, voltage clamping, and signal processing circuits where maintaining consistent voltage levels is crucial. Its reliable performance in blocking and regulating voltage peaks makes it a critical component in stabilising electronic systems.
Type Zener diode
Voltage 4.70V
Current 0.5W
Package Style SOD 123F
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Reverse leakage Current I(r) 5µA
Reverse Voltage U(R) 1V

Reviews

Be the first to submit a review

Trustpilot