Diotec BY251 Silicon Rectifier Diode 3A 200V

MPN
BY251
Brand
Diotec
EAN-13
2050001282729
Order Code
50-3079
Qty Unit Price (Ex VAT)
100+ £0.052
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 10 in stockBack-order availability date - 07/07/2026

Standard 3A rectifier diodes in an axial-leaded package. This diode has a VRRM of 200V and is suitable for a wide range of general purpose uses.


  • Through-hole mounting
  • UL 94V-0 Classification
Type Rectifier Diode
Current 3A
Forward Voltage 1.1V
Peak Reverse Voltage 200V
Package Style DO-201
Thermal Resistance 25°C/W

Reviews

Be the first to submit a review

Trustpilot