Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


B500C7000-4000A Diotec Silicon Bridge Rectifier 1000V

Order Code:  

50-3151

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: B500C7000-4000A  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.17
25+ £1.15
100+ £0.988
250+ £0.917

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
192 available to back OrderBack-order availability date - 03/05/2024

A bridge rectifier in a plastic SILcase. The component is a 4.8A device that has a VRRM of 1000V and is suitable for medium power general purpose applications.


  • Through-hole mounting
  • 32 x 5.6 x 17mm SIL case
  • UL 94V-0 Classified
Average Forward Current (Io) 4.8A
Peak Reverse Voltage 1000V
Peak Forward Surge Current (Ifsm) N/A
Case SIL

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review