Diotec 5KP75A TVS diode 95.80V D8x7.5 Suppression Diodes

MPN
5KP75A
Brand
Diotec
EAN-13
2050008874293
Order Code
18-8242
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.593
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 472 in stock

Diotec 5KP75A is a TVS diode designed to offer robust suppression against transient voltage spikes, ensuring reliable overvoltage protection in sensitive electronic circuits. This semiconductor diode features a P-N junction that enables it to function effectively as a blocking diode, with a standoff voltage of 95.80 V, making it suitable for safeguarding equipment from power surges. Constructed in a D8x7.5 configuration, the 5KP75A is optimised for high power handling and is commonly employed in circuits requiring high transient power dissipation, such as communications, automotive, and industrial control systems. Its ability to clamp voltage levels effectively protects against unexpected voltage transients, ensuring the longevity and stability of electronic components in demanding engineering applications.
Type TVS diode
Package Type D8x7.5
Breakdown Voltage U(BR) 95.80V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 75V

Reviews

Be the first to submit a review

Trustpilot