Diotec 5KP64CA TVS diode 81.80V D8x7.5 Suppression Diodes

MPN
5KP64CA
Brand
Diotec
EAN-13
2050008874156
Order Code
18-8241
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.755
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 306 in stock

Diotec 5KP64CA is a robust TVS diode designed for effective overvoltage and transient voltage suppression. This semiconductor device, housed in a D8x7.5 package, can handle substantial peak pulse power up to 5000 watts, providing reliable protection for sensitive electronics by clamping transient voltages at a maximum of 81.80 volts. Utilising a pn junction, the diode serves as a crucial component in safeguarding circuits against voltage spikes, making it ideal for applications in power supply systems, telecommunication equipment, and automotive electronics. Its construction ensures dependable performance across varied operating conditions, enhancing the durability of the electronic systems it is intended to protect.
Type TVS diode
Package Type D8x7.5
Breakdown Voltage U(BR) 81.80V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 64V

Reviews

Be the first to submit a review

Trustpilot