Diotec 5KP36A TVS diode 46V suppression D8x7.5mm

MPN
5KP36A
Brand
Diotec
EAN-13
2050008873753
Order Code
18-8238
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Diotec 5KP36A diode is a robust transient voltage suppression (TVS) device designed to protect sensitive electronic equipment from overvoltage transients induced by lightning and other transient voltage events. Featuring a PN junction semiconductor structure, this suppressor diode exhibits a peak pulse power capability of 5000W and a reverse standoff voltage of 36 volts with a clamping voltage of 46 volts. Its compact D8x7.5 millimetre package ensures reliable performance in high-density circuit designs. Commonly deployed in power supply circuits and communication systems, the 5KP36A provides critical overvoltage protection to safeguard components against both static and dynamic surges. This diode is an essential component in applications demanding high reliability and fast response, such as automotive electronics and industrial control systems.
Type TVS diode
Package Type D8x7.5
Breakdown Voltage U(BR) 46V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 36V

Reviews

Be the first to submit a review

Trustpilot