Diotec 5KP36 TVS diode Suppression Diodes 50.70V D8x7.5

MPN
5KP36
Brand
Diotec
EAN-13
2050008873746
Order Code
18-8237
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.622
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 410 in stock

Diotec 5KP36 is a suppression diode specifically designed for overvoltage protection applications. As a transient voltage suppressor (TVS) diode, it is engineered to protect sensitive electronic components from voltage spikes by clamping transient voltages to a safe level, with a breakdown voltage of 50.70 volts. Constructed as a semiconductor diode with a pn junction, the 5KP36 is encapsulated in a robust D8x7.5 package, making it suitable for environments requiring reliable blocking capabilities against electrical transients. This diode is commonly utilised in power supplies, telecommunications equipment, automotive electronics, and various consumer electronic devices where safeguarding against electrical surges is critical. Its capability to absorb high surge currents without failure ensures longevity and reliability in electronic circuit protection.
Type TVS diode
Package Type D8x7.5
Breakdown Voltage U(BR) 50.70V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 36V

Reviews

Be the first to submit a review

Trustpilot