Diotec 3EZ12 Zener Diodes 12V Zener Voltage 5W Power Rating

MPN
3EZ12
Brand
Diotec
EAN-13
2050008897186
Order Code
18-8225
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
50+ £0.161
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,006 in stock

Diotec 3EZ12 Zener Diode is a critical component for voltage stabilisation, offering a Zener voltage of 12 volts with a substantial power rating of 5 watts. This diode is specifically engineered to provide reliable voltage regulation in a variety of electronic circuits, making it an ideal solution for applications requiring stable output despite fluctuations in supply voltage or load conditions. Utilising a pn junction design, the 3EZ12 functions effectively as a blocking diode, ensuring protection for sensitive components against overvoltage conditions. Typically employed in power supplies, voltage reference units, and other rectification processes, this diode contributes to enhancing the overall resilience and efficiency of electronic systems. Its robust construction and precision make it an essential component for engineers focused on developing durable and efficient circuitry.
Type Zener diode
Voltage 12V
Current 3W
Package Style DO 15
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 1µA
Reverse Voltage U(R) 7V

Reviews

Be the first to submit a review

Trustpilot