Diotec 3.0SMCJ33CA TVS diode 40.70V Suppression Diodes DO 214AB

MPN
3.0SMCJ33CA
Brand
Diotec
EAN-13
2050008877386
Order Code
18-8224
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.773
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,503 in stock

Diotec 3.0SMCJ33CA is a high-performance transient voltage suppression diode designed to protect sensitive electronic components from voltage transients induced by events such as lightning and electrostatic discharge. This semiconductor device, housed in a DO-214AB package, provides robust overvoltage protection with a stand-off voltage of 33 volts and a peak pulse power of 3 kilowatts. Its bidirectional design ensures effective clamping for both positive and negative transients, making it suitable for a variety of applications including automotive electronics, industrial systems, and telecommunications equipment. As a vital component in safeguarding against voltage spikes, the 3.0SMCJ33CA is engineered to maintain system reliability by preventing damage from transient surges.
Type TVS diode
Package Type DO 214AB
Breakdown Voltage U(BR) 40.70V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 33V

Reviews

Be the first to submit a review

Trustpilot