Diotec 1N5408K Rectifier Diode 3A 1000V DO-15

MPN
1N5408K
Brand
Diotec
EAN-13
2050001282552
Order Code
50-3064
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.235
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,239 in stock

This rectifier diode is from a range of the most popular standard 3A axial rectifier diodes and has a VRRM of 1000V. A fast switching time makes this device suitable for a wide range of applications such as rectification and high current handling in switch mode power supplies.


  • DO-15 through-hole mounting package
  • UL 94V-0 Classification
Type Rectifier Diode
Current 3A
Forward Voltage 1.2V
Peak Reverse Voltage 1000V
Package Style DO-15
Thermal Resistance 38°C/W

Reviews

Be the first to submit a review

Trustpilot