Diotec 1N5378B Zener Diodes 5W 82V Silicon Electronic Component

MPN
1N5378B
Brand
Diotec
EAN-13
2050008895335
Order Code
18-8206
Country of Origin
China
View Full Product Range (66)
Qty Unit Price (Ex VAT)
25+ £0.182
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 878 in stock

Diotec 1N5378B Zener diode, alternatively identified as 2808935, is a robust silicon component designed for voltage regulation applications. With a maximum power dissipation of 5 watts and a Zener voltage of 82 volts, this Zener diode is a reliable choice for creating stable reference voltages in electrical circuits. The diode utilises a p-n junction to maintain a consistent voltage across its terminals, serving effectively as a voltage stabilising and blocking device in various electronic applications. Commonly employed in regulated power supplies, the 1N5378B ensures precise voltage management, making it suitable for use in telecommunications, industrial controls, and computing systems where voltage stability is paramount.
Type Zener diode
Voltage 100V
Current 5W
Package Style DO 201
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 0.500µA
Reverse Voltage U(R) 76V

Reviews

Be the first to submit a review

Trustpilot