Diotec 1N5363B Zener Diode Voltage Regulation Silicon 5W 30V

MPN
1N5363B
Brand
Diotec
EAN-13
2050008895182
Order Code
18-8201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
25+ £0.301
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 460 in stock

Diotec 1N5363B is a Zener diode designed for voltage regulation applications, featuring a power dissipation of 5 watts and a Zener voltage of 30 volts. This diode utilizes a p-n junction to achieve precise voltage clamping, making it suitable for stabilising voltage levels in various electronic circuits. As a commonly used voltage stabilising diode, it functions effectively as a blocking diode, protecting sensitive components from voltage spikes. The 1N5363B is particularly useful in power supply units, voltage reference circuits, and as a part of surge protection systems, where maintaining consistent voltage is crucial for reliable operation.
Type Zener diode
Voltage 30V
Current 5W
Package Style DO 201
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 0.500µA
Reverse Voltage U(R) 23V

Reviews

Be the first to submit a review

Trustpilot