Diotec 1N5361B Zener Diodes 5W 91V Power Plastic Leaded

MPN
1N5361B
Brand
Diotec
EAN-13
2050008895168
Order Code
18-8200
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
25+ £0.308
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 455 in stock

Diotec 1N5361B Zener diode is designed as a voltage stabilising device with a nominal Zener voltage of 91 volts and a power dissipation capacity of 5 watts. This component is constructed from a silicon PN junction and is encapsulated in a robust plastic leaded package, making it suitable for demanding environments where space and reliability are critical. As a blocking diode, it effectively manages voltage overshoots and is widely used in power supply circuits, voltage regulation applications, and as a voltage reference in various electronic devices. The 1N5361B is a reliable component for engineers looking to implement stable voltage regulation solutions within their designs.
Type Zener diode
Voltage 27V
Current 5W
Package Style DO 201
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 0.500µA
Reverse Voltage U(R) 21V

Reviews

Be the first to submit a review

Trustpilot