Diotec 1N5360B Zener Diodes 5W 43V 1N Series Silicon Zener Type

MPN
1N5360B
Brand
Diotec
EAN-13
2050008895151
Order Code
18-8199
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
25+ £0.283
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,055 in stock

Diotec 1N5360B is a Zener diode designed to provide voltage regulation with a Zener voltage of 43 volts. As a silicon-based p-n junction device, it is engineered for stabilising voltage within circuits by maintaining a constant voltage drop despite variations in the current flowing through the diode. With a power dissipation of 5 watts, it serves effectively as a blocking diode in various electronic applications, safeguarding sensitive components from unwanted voltage transients. Typical engineering applications for this diode include power supply regulation, surge suppression, and reference voltage generation in both consumer and industrial electronic systems. Known for its reliability and performance, the Diotec 1N5360B Zener diode is commonly utilised in circuits demanding precision voltage control.
Type Zener diode
Voltage 25V
Current 5W
Package Style DO 201
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 0.500µA
Reverse Voltage U(R) 19V

Reviews

Be the first to submit a review

Trustpilot