Diotec 1N5359B Zener Diode 5W 24V High Stability Axial Silicon

MPN
1N5359B
Brand
Diotec
EAN-13
2050008895144
Order Code
18-8198
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
25+ £0.247
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,537 in stock

Diotec 1N5359B is a high-stability Zener diode designed for voltage regulation applications requiring a precise and stable 24V Zener voltage. As a silicon-based axial device, it offers a robust 5W power dissipation capability, making it effective in preventing unwanted voltage variations. This diode utilises a p-n junction to maintain a controlled breakdown voltage, commonly employed for protecting electronic circuits from overvoltage conditions. Its reliable performance makes it suitable for a variety of engineering applications, including power supply regulation, reference voltage generation, and as a voltage blocking diode in complex circuit designs.
Type Zener diode
Voltage 24V
Current 5W
Package Style DO 201
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 0.500µA
Reverse Voltage U(R) 18V

Reviews

Be the first to submit a review

Trustpilot