Diotec 1N5353B Zener Diodes 16V 5W through-hole silicone technology

MPN
1N5353B
Brand
Diotec
EAN-13
2050008895090
Order Code
18-8196
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
50+ £0.281
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 569 in stock

Diotec 1N5353B is a Zener diode engineered for robust voltage regulation within electronic circuits. Featuring a Zener voltage of 16V and a power dissipation capacity of 5W, this diode is constructed using advanced silicone technology, providing stable performance and reliability. It employs a PN junction to allow current to flow in the reverse direction when a specified voltage threshold is reached, making it particularly effective as a voltage stabilising diode. Common applications include voltage reference in power supplies, surge protection in signal processing circuits, and voltage regulation in various electronic devices. With through-hole packaging, the Diotec 1N5353B ensures ease of installation in a diverse range of electronic systems.
Type Zener diode
Voltage 16V
Current 5W
Package Style DO 201
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 1µA
Reverse Voltage U(R) 12V

Reviews

Be the first to submit a review

Trustpilot