Diotec 1N5347B Zener Diode 5W 10V Silicon Encapsulated Rectifier

MPN
1N5347B
Brand
Diotec
EAN-13
2050008895045
Order Code
18-8193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
25+ £0.262
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,677 in stock

Diotec 1N5347B, also known as 2808906, is a robust Zener diode designed for voltage stabilisation applications, offering a reliable 10 V Zener voltage at a power rating of 5 W. This silicon-encapsulated rectifier features a PN junction that provides a stable reverse breakdown voltage, making it ideal for circuits requiring precise voltage regulation. Its construction ensures efficient performance in preventing overvoltage in electronic systems, protecting circuits from excessive voltage fluctuations. Commonly utilised in power supplies, voltage reference, and protection circuits, the 1N5347B's ability to maintain a constant voltage across varying currents makes it a valuable component in engineering and electronic projects.
Type Zener diode
Voltage 10V
Current 5W
Package Style DO 201
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 5µA
Reverse Voltage U(R) 8V

Reviews

Be the first to submit a review

Trustpilot