Diotec 1.5SMCJ7.0A TVS diode DO 214AB 8.70V Suppression Diodes

MPN
1.5SMCJ7.0A
Brand
Diotec
EAN-13
2050008875795
Order Code
18-8175
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.210
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,832 in stock

Diotec 1.5SMCJ7.0A is a transient voltage suppression (TVS) diode housed in a DO-214AB package, offering robust protection against voltage spikes with a breakdown voltage of 8.70 volts. Engineered as a pn-junction semiconductor device, this diode functions as an efficient overvoltage protector by clamping high-voltage transients to a safe level, thereby safeguarding sensitive electronic components from permanent damage due to electrical surges. The device's blocking characteristics and reliability make it ideal for use in applications such as power supply lines, telecommunications equipment, and automotive electronics where overvoltage protection is critical for circuit integrity and performance.
Type TVS diode
Package Type DO 214AB
Breakdown Voltage U(BR) 8.70V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 7V

Reviews

Be the first to submit a review

Trustpilot