Diotec 1.5SMCJ24CA TVS diode 29.60 V DO 214AB for suppression applications

MPN
1.5SMCJ24CA
Brand
Diotec
EAN-13
2050008874897
Order Code
18-8174
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.210
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,570 in stock

Diotec 1.5SMCJ24CA is a TVS diode housed in a DO-214AB package, engineered for overvoltage suppression across various electronic applications. This semiconductor diode is designed with a robust PN junction that provides excellent transient voltage suppression capabilities, offering a nominal working voltage of 29.60 V and a high energy absorption power rating suitable for protecting sensitive electronic components from voltage spikes. Its efficient blocking properties make it ideal for use in environments where protection against electrostatic discharge and other electrical transients is crucial. Commonly employed in automotive electronics, industrial systems, and consumer electronics, the 1.5SMCJ24CA ensures reliable performance under diverse operating conditions, safeguarding circuitry against potential damage from overvoltage events.
Type TVS diode
Package Type DO 214AB
Breakdown Voltage U(BR) 29.60V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 24V

Reviews

Be the first to submit a review

Trustpilot