Diotec 1.5SMC480A TVS diode 504 V DO-214AB Suppression Diodes

MPN
1.5SMC480A
Brand
Diotec
EAN-13
2050008873005
Order Code
18-8173
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.658
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,961 in stock

Diotec 1.5SMC480A is a television suppression (TVS) diode designed for safeguarding electronic circuits against overvoltage transients. With a form factor compliant with the DO-214AB package, this semiconductor diode is optimally engineered for use in high-reliability environments requiring robust clamping performance. The diode features a stand-off voltage of 504 V, making it ideal for applications such as power supplies, telecommunications equipment, and automotive electronic systems where transient voltage suppression is critical to maintaining operational integrity. As part of its function as a suppressor diode, the 1.5SMC480A operates efficiently as a blocking diode, leveraging its pn junction construction to divert excess voltage and prevent damage to sensitive components.
Type TVS diode
Package Type DO 214AB
Breakdown Voltage U(BR) 504V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 408V

Reviews

Be the first to submit a review

Trustpilot