Diotec 1.5KE82A TVS diode D5.4x7.5 86.10V suppression diodes

MPN
1.5KE82A
Brand
Diotec
EAN-13
2050008872657
Order Code
18-8172
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 566 in stock

Diotec 1.5KE82A is a high-performance TVS diode designed for robust overvoltage protection in electronic circuits. This semiconductor device acts as a suppressor diode, efficiently clamping voltage spikes and safeguarding sensitive components from transients. With a compact D5.4x7.5 package, it delivers a breakdown voltage of 86.10 V, ideal for applications requiring precise voltage regulation. The 1.5KE82A is widely utilised in power supply circuits, telecommunications equipment, and automotive electronics, where it functions as a blocking diode to mitigate potential damage from unexpected voltage surges. Its reliable pn junction technology ensures consistent performance, making it an essential component in the toolkit of engineers focused on enhancing circuit resilience.
Type TVS diode
Package Type D5.4x7.5
Breakdown Voltage U(BR) 86.10V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 70.1V

Reviews

Be the first to submit a review

Trustpilot