Diotec 1.5KE36 TVS diode 39.60 V D5.4x7.5 Suppression Diodes

MPN
1.5KE36
Brand
Diotec
EAN-13
2050008872107
Order Code
18-8170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.247
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,236 in stock

Diotec 1.5KE36 is a transient voltage suppression (TVS) diode designed to safeguard electronic circuits from overvoltage transients. This diode features a robust pn junction, allowing it to absorb surge currents and clamp transient voltages to a safe level, thus preventing potential damage to sensitive components. With a peak pulse power capability and a stand-off voltage of 39.60 V, the diode is well-suited for use in data lines, telecommunication systems, automotive electronics, and power supply networks where protection against electrostatic discharge (ESD) and voltage spikes is critical. Constructed with dimensions of D5.4x7.5 mm, this suppression diode offers reliable performance and durability in a compact form factor, making it an essential component in various industrial and consumer electronic applications.
Type TVS diode
Package Type D5.4x7.5
Breakdown Voltage U(BR) 39.60V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 29.1V

Reviews

Be the first to submit a review

Trustpilot