Diotec 1.5KE350C TVS diode 385 V for voltage suppression applications

MPN
1.5KE350C
Brand
Diotec
EAN-13
2050008872084
Order Code
18-8169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.410
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,230 in stock

Diotec 1.5KE350C is a TVS diode designed for overvoltage protection applications, featuring a robust construction ideal for safeguarding sensitive electronics. This semiconductor device operates with a working peak reverse voltage of 385 V and offers high surge capability, making it well-suited for transient voltage suppression scenarios. The diode is a unidirectional device, employing a PN junction to effectively clamp voltage spikes and prevent potential damage to components by transient surges. Common applications include protection in power supply circuits, telecommunications equipment, and industrial systems where voltage transients pose a risk. The 1.5KE350C is a reliable choice for engineers seeking dependable overvoltage protection in demanding environments.
Type TVS diode
Package Type D5.4x7.5
Breakdown Voltage U(BR) 385V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 284V

Reviews

Be the first to submit a review

Trustpilot