Diotec 1.0SMBJ33CA-AQ TVS diode 33V DO 214AA 1kW bidirectional suppression

MPN
1.0SMBJ33CA-AQ
Brand
Diotec
EAN-13
2050008870585
Order Code
18-8162
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.355
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,835 in stock

Diotec 1.0SMBJ33CA-AQ is a suppression diode specifically designed for overvoltage protection in a range of electronic applications. Belonging to the category of TVS (Transient Voltage Suppressor) diodes, this component is encapsulated in a DO-214AA package and is capable of handling a peak pulse power of 1 kW. With a reverse standoff voltage of 33 V and a breakdown voltage of approximately 40.60 V, it acts as a bidirectional blocking device, effectively safeguarding sensitive electronic circuits from voltage spikes and transients. Common applications include automotive electronics, telecommunication systems, and industrial control systems, where robust overvoltage protection is essential to prevent damage and ensure reliable operation. Its semiconductor PN junction structure allows it to respond swiftly to transient events, making it a critical component in preserving the integrity of modern electronic devices.
Type TVS diode
Package Type DO-214AA
Breakdown Voltage U(BR) 40.60V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 33V

Reviews

Be the first to submit a review

Accessories


Trustpilot