DIODES ES2DA-13-F Diode bridge 1000 V 25 A KBPC rectifier

MPN
ES2DA-13-F
EAN-13
2050012214870
Order Code
18-8129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.311
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,000 in stock

DIODES Incorporated ES2DA-13-F, a robust bridge rectifier diode, is designed for efficient high-voltage power conversion applications, offering a maximum reverse voltage of 1000 volts and a forward current rating of 25 amperes. Crafted as a compact KBPC package, this rectifier ensures reliable performance and can be used in a wide array of power supply and conversion applications, such as switch-mode power supplies, AC to DC rectification in motor drives, and general power rectification needs. Its suitability for automated assembly is enhanced by the option to purchase in tape on full reels, making it ideal for high-volume production lines. The component's design prioritises thermal efficiency and durability, making it a preferred choice for engineers seeking quality in demanding electrical and electronic systems.
Type Diode bridge
Forward Current 2A
Packaging Type Tape on Full reel
Product Type Rectifier

Reviews

Be the first to submit a review

Trustpilot