DIODES BZX84C5V1-7-F Zener diode 5V1 voltage Tape on full reel packaging

MPN
BZX84C5V1-7-F
EAN-13
2050012214719
Order Code
18-8122
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
200+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,000 in stock

DIODES Incorporated BZX84C5V1-7-F Zener diode is engineered for precise voltage regulation applications, featuring a nominal Zener voltage of 5.1 volts. As a silicon-based pn junction diode, it is designed primarily for voltage stabilisation, offering reliable operation in low-power applications with a compact form factor. This component is typically utilised in circuits requiring a stable reference voltage or for protecting against over-voltage conditions by functioning as a blocking diode. Packaged in tape on full reel, it ensures efficient handling and automated placement during high-volume manufacturing processes. Ideal for use in consumer electronics, power management systems, and communication devices, the BZX84C5V1-7-F provides dependable performance with high-quality Zener diode characteristics.
Type Zener diode
Voltage 5.1V
Current 225mW
Package Style Axial

Reviews

Be the first to submit a review

Trustpilot