DIODES BZT52C5V1-7-F Zener diode Tape on Full reel

MPN
BZT52C5V1-7-F
EAN-13
2050012213941
Order Code
18-8121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
200+ £0.058
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,920 in stock

DIODES Incorporated BZT52C5V1-7-F is a Zener diode designed for voltage stabilisation applications, featuring a robust PN junction structure. This diode provides a Zener voltage of 5.1 volts, making it suitable for use in circuits requiring precise voltage regulation and ensures stable performance under varying load conditions. Its construction as a surface-mount component on tape and full reel packaging facilitates automated assembly, advantageous in high-volume manufacturing environments. Typical applications include voltage clamping, signal noise attenuation, and acting as a reference element in power supply circuits. The BZT52C5V1-7-F exemplifies the reliable characteristics necessary for efficient blocking and stabilising in electronic and electrical systems.
Type Zener diode
Voltage 5.1V
Current 500mW
Package Style Axial

Reviews

Be the first to submit a review

Trustpilot