The RK-10A is a stable universal tabletop stand that features quick release functionality for fast and convenient vertical movement, and precise fine focus adjustment that is especially useful at high magnification. The stand is compatible with the complete range of digital hand-held microscopes. The adjustable horizontal arm has a 7in range with 360° rotation and the combination of features and design gives complete command and control of microscope orientation and positioning for maximum productivity and ease of use. Suitable for a wide range of environments including industrial, academic, and educational settings.
- Adjustable safety stop prevents collisions between microscope and object
- Static charge dissipative base plate
- Arm screw adjustment
- Stand dimensions L x W x H 220 x 150 x 230mm