Dino-Lite AM7025X 5MP Ocular/C-Mount Edge Digital Camera

MPN
AM7025X
Brand
Dino-Lite
EAN-13
4712805476459
Order Code
19-5946
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £540.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Dino-Lite Dino-Eye eyepiece cameras are designed to add digital microscope functionality to an existing stereo or compound microscope. The camera connects to the microscope either by replacing a binocular eyepiece, a trinocular tube, or a c-mount connection. The camera connects to a computer via USB.

The 5MP Dino-Eye AM7025X combines high quality Edge Series optics with a high-resolution sensor and offers remarkable image performance while providing a relatively larger field of view than its predecessors. The AM7025X's design and included adaptors allow it to fit within 23, 30, 30.5mm or C-Mount eyepiece slots and can be fixed into place in the ideal focal position.

With its fine colour reproducibility, the AM7025X is capable of capturing the finest details of a microscope's view for a wide range of professional and educational applications.


  • Resolution: 5MP, 2592 x 1944 pixels
  • Measure & annotate the image
  • Simple setup via USB 2.0
  • Powered from the USB connection
  • Windows & Mac compatible
  • Supplied complete with software, USB cable and calibration target for measurements
  • 2-year Dino-Lite warranty & free tech support
  • Dino-Lite type AM7025X


Type Digital eyepiece camera
Interface USB
Resolution 5Mpixel
Window & Mac compatible

Reviews

Be the first to submit a review

Trustpilot