Christmas Opening Hours and Delivery Dates here

Dino-Lite AM413FIT USB Microscope, Infrared Light, 850nm

Order Code:

19-5841

Brand: Dino-Lite MPN: AM413FIT

Discontinued


This high resolution digital microscope works at infrared wavelengths, making it suitable for applications such as security, law enforcement, military, traffic management, railways, etc. The 1.3 megapixel sensors output a 1280 x 1024 pixel image and the adjustable magnification is 10 to 70x + 200x. Ouput, via the USB interface, can be in the form of still images, video or time lapsed video.

This microscope has 8x near infrared LEDs with a wavelength of 850nm. 850nm is the most widely used IR wavelength and is ideal for most purposes. The instrument is versatile and very easy to use and a set of software, compatible with Windows or Mac OS, is provided that gives the ability to save images and videos, make time lapse recordings and perform calibrated measurements.
  • High resolution 1280 x 1024px image
  • High speed USB 2.0 interface
  • Composite housing
  • MicroTouch feature
  • Calibration feature
  • Magnification lock
  • Multiple units can be connected together
  • Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS

Trustpilot