Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Dino-Lite AM4013MZT4 Pro x USB Microscope - Polariser 440x Magnification

Order Code:  

19-5822

  Copy to clipboard
Brand: Dino-Lite  Copy to clipboard MPN: AM4013MZT4 Copy to clipboard
 Report an error

Discontinued

This microscope has high power adjustable magnification of 400 to 470x and comes from the ProX series of USB digital microscopes from Dino-Lite. The 1.3 megapixel high resolution and high magnification enable the showing of detailed and high quality images/videos on large screens with no loss of detail. The instrument is ideal for use in 'professional' environments such as forensics, metallurgy, printing and textiles, as well as being suitable for other science, industry and educational applications that have high demands on durability and reliability.

An aluminium body gives increased protection and a longer working life as well as having a good look and feel. This model has a built-in polariser that improves viewability of objects with shiny surfaces and 8x White LEDs are used to illuminate the object, giving a high quality and detailed image.

Output from the microscope can be in the form of images, video or time-lapsed video and the included software enables a comprehensive set of measurement and calibration functions to be performed. A set of software, compatible with Windows or Mac OS, is provided that gives the ability to save images and videos, make time lapse recordings and perform calibrated measurements.


  • High resolution 1280 x 1024px image
  • Long working distance
  • High speed USB 2.0 interface
  • 8x White LEDs On/Off switchable
  • Microtouch feature
  • Calibration feature
  • Multiple units can be connected together
  • Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS
Type Digital microscope
Interface USB
Magnification 440x
Resolution 1.3Mpixel

Reviews


Be the first to submit a review