Dino KRAFTPAKET 640226 Polishing attachment 160mm For car polishers

MPN
640226
EAN-13
4003342176286
Order Code
16-2106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Dino KRAFTPAKET 640226, also known under an alternate description as 1669314 - Dino KRAFTPAKET 640226, is a professionally engineered polishing attachment designed for use with car polishers. This product features a diameter of 160 mm, making it well-suited for effective surface treatment and finishing tasks. Constructed with high-quality materials, it ensures durability and optimal performance in automotive detailing applications. Its design enables efficient removal of surface imperfections while providing a sleek finish. Engineering applications include use in automotive workshops and maintenance facilities where precision surface polishing is required.
Type Polishing attachment
Content 1
Diameter 160mm
Height 30mm
Polishing head Diameter 160mm
Tool Holder Hook-and-loop
Weight 30g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot