Dino KRAFTPAKET 640217 Polishing attachment 150mm For car polishers

MPN
640217
EAN-13
4003342176156
Order Code
16-2104
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Dino KRAFTPAKET 640217, also known as 1669312, is designed as a polishing attachment specifically created for car polishers. This 150mm attachment is engineered to enhance the performance of automotive surface finishing processes, providing optimal support for polishing compounds and pads. Its robust construction ensures durability and efficiency in various applications, such as automotive detailing and paintwork correction. Utilising high-quality materials, it is ideal for engineers and technicians aiming to achieve precise and consistent results in vehicle restoration projects.
Type Polishing attachment
Content 1
Diameter 150mm
Height 30mm
Polishing head Diameter 150mm
Tool Holder Hook-and-loop
Weight 30g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot