Dino KRAFTPAKET 640206 Polishing pad 180 mm for car polishers

MPN
640206
EAN-13
4003342174541
Order Code
16-2102
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Dino KRAFTPAKET 640206 is designed specifically for use with car polishers, offering advanced polishing capabilities with its 180 mm diameter. This polishing pad, also known by the alternate description 1430376, is engineered for efficiency and durability, making it suitable for both automotive and industrial applications where surface treatment is critical. The pad's material composition ensures uniform application of polishing compounds, delivering a smooth, refined finish on vehicle surfaces. Often employed in automotive workshops for paint correction and detailing, the 640206 model enhances workflow by providing consistent results and reducing time spent on polishing tasks.
Type Polishing pad
Content 1
Diameter 180mm
Height 30mm
Polishing head Diameter 180mm
Tool Holder Hook-and-loop
Weight 90g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot