DINO 130077 Trailer connector 7-pin socket to plug ABS plastic Push-Fit

MPN
130077
Brand
DINO
EAN-13
4003342171908
Order Code
16-2090
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

DINO 130077 Trailer Connector 7-Pin Socket to Plug ABS Plastic Push-Fit, also known by its alternate description 1343293 - DINO 130077, serves as a reliable interface for establishing secure electrical connections between a towing vehicle and a trailer. Engineered from durable ABS plastic, this connector features a push-fit mechanism designed to facilitate quick and efficient assembly without the need for additional tools. Its robust construction ensures a high level of resistance to environmental wear and mechanical stress, making it suitable for use in a wide range of automotive and logistical applications where dependable electrical coupling is required. Commonly utilised in the transport sector, it provides a standardised connection that helps maintain signal integrity for lighting, braking, and auxiliary systems. The DINO 130077 complies with European standards, which guarantees compatibility and reliability in diverse operating conditions.
Type Trailer connector
Colour Black
Connector (trailer) 7-pin plug
Connector (vehicle) 7-pin socket
Length 90mm
Material ABS plastic
Operating Voltage 12V
Product Type Trailer connector
Width 40mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot