DINO 130026 Boot mat Universal fit Black 108x140 cm Vehicle cover accessory

MPN
130026
Brand
DINO
EAN-13
4003342168311
Order Code
16-2089
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.76 £23.60
10+ £22.48
100+ £22.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 12/10/2026

DINO 130026 Boot Mat is designated with the manufacturer's part number 130026 and is a versatile product tailored for automotive use. This universal boot mat is compatible with a variety of car models, providing a generous coverage area with dimensions of 108 cm by 140 cm. Constructed from durable materials in a classic black finish, it offers practical protection for vehicle boots against wear, dirt, and fluid spills while maintaining a sleek, understated aesthetic. Its robust design makes it suitable for engineering applications where protection of load cargo areas is required, such as in designing automotive interiors for both consumer and commercial vehicles. The mat's flexibility and resilience make it an ideal choice for safeguarding the integrity of vehicle floors in demanding environments.
Type Boot mat
Enclosure Length 108cm
Enclosure Width 140cm
Colour Black
Compatible With Universal
Content 1
Dimensions (L x W) 108 cm x 140 cm
Weight 3.78kg

Reviews

Be the first to submit a review

Trustpilot