Easter Opening Hours and Delivery Dates here

Dimplex M2GTS Midi Ceramic Heater 2kW

Order Code:

95-4758

Brand: Dimplex MPN: M2GTS EAN-13: 5011139055088

Discontinued


The Dimplex 2kW Midi GTS Ceramic Heater, fitted with electronic climate control for accurate 1° temperature control via a colour changing screen for greater economy and comfort levels. Fitted with a run back timer that prevents the heater being left on permanently. With an oscillating design for flexible heat direction it also features a cool blow setting for hotter days. BEAB approved and fitted with a safety cut out for extra piece of mind.

Complete with 1.5m power cable, fitted plug and integrated carry handles for easy room to room moving.

Comes with a 3 year guarantee.

Dimensions:

Height: 278mm
Width: 231mm
Depth: 233mm
Weight: 1.7kg


Type Ceramic heater
Maximum Output Power 2000W
Voltage 230V
Fuel Electricity

Trustpilot