Digitus DS-72220-2TR KVM console VGA Mouse, Keyboard 1920 x 1080 Pixel

MPN
DS-72220-2TR
Brand
Digitus
EAN-13
4016032483366
Order Code
20-9289
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1123.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Digitus HD LCD KVM console – with a 17" TFT monitor with anti-glare and anti-breaking protective glass screen. The console can be completely pulled out of the server cabinet and the TFT screen can be tilted 120 degrees. This console supports various cabinets from 800mm to 1200mm depth and comes complete with all KVM cables. With Full HD 1080P resolution and connection status LED indicator, this console also has a USB peripheral port in the console area. Enjoy up to 85% more space with this console and a contrast ratio of 1000:1 as well as support for 16.7 million colors. The package includes a 8-port VGA adapter, a keyboard and a two-function keyboard mouse. With a modular and expandable design, this console can also be cascaded. This text is machine translated.
Type Console
Colour Black, Black (RAL 9005)

Reviews

Be the first to submit a review

Trustpilot