Digitus DS-55358 HDMI™, HDMI® input, USB C® HDMI extender via data cable 10 m

MPN
DS-55358
Brand
Digitus
EAN-13
4016032501961
Order Code
20-9272
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £152.70 £144.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 135 availableBack-order availability date - 03/11/2026

The Video Wall Controller enables the impressive display of a video wall from up to four 4K UHD displays. Thanks to the flexible display formats (1x1, 2x1, 3x1, 4x1, 1x2, 1x3, 1x4, 2x2) you can customize your setup - Ideal for professional presentations, advertising displays or monitoring applications. High resolution signal processing provides a maximum input resolution of 4K/60Hz via HDMI (DMI 2.0) or USB-C (DP 1.2a). The video wall is output in 4K/30Hz via HDMI, ensuring razor sharp images. An integrated audio extractor enables separate output of the audio signal via 3.5 mm analogue stereo or digital S/PDIF – perfect for external speakers. Thanks to 180° image rotation, the video wall can also be used for ceiling installations, while the intuitive control by remote control, directly on the device or via RS232 interface offers highest operating comfort. In addition, the resolutions of the display can be changed comfortably. The compact design and the possibility of wall mounting make the controller the ideal solution for versatile applications in the professional field.

Reviews

Be the first to submit a review

Trustpilot