Digitus DS-55354 HDMI IP Receiver 4K/60Hz 200m over CAT6 with PoE Support

MPN
DS-55354
Brand
Digitus
EAN-13
4016032501923
Order Code
20-9268
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Expand your existing HDMI IP Extender set (DS-55353) with additional receiver units and bring your AV-contents to up to 253 displays simultaneously - Ideal for digital signage, conference rooms or extensive presentations. With IP-based signal transmission over an existing 1G network infrastructure or additional 1G network switches, you can distribute content flexibly and over unlimited distances. Cascading provides maximum scalability and easy integration into your system. The receiver is supplied with power via a PoE network switch, an external power supply is not necessary, WAS enables a flexible installation. Enjoy pin-sharp images in UHD resolution of up to 4K/60Hz (4096 x 2160p) with a minimum latency of just 150-220 ms. The integrated IR interface allows remote control of the input source directly from the output screen, allowing you to manage your content easily. For a stable and reliable connection we recommend the use of CAT6 or higher-quality network cables. In addition, the receiver is suitable for wall mounting, so that a space-saving installation is possible. Increase the efficiency of your AV solution with the HDMI IP Receiver 4K/60Hz for impressive picture quality and maximum flexibility.
Type HDMI Receiver

Reviews

Be the first to submit a review

Trustpilot