The HDMI fiber KVM IP receiver is the ideal solution for professional AV-applications, in which high-resolution contents are to be shown over large distances on several displays. In combination with the HDMI Fibre KVM IP Extender Set (DS-55348) this receiver enables a flexible point-to-multipoint connection, with the option of integrating up to 253 receivers in the network. This makes the system perfect for digital signage, control rooms, conference environments or industrial applications that require reliable and low-latency video transmission. Thanks to the compatible SFP modules (LC single-mode DN-81002, LC multi-mode DN-81000) as well as support for LC- and SC-SFP-modules, the receiver can be used with different single-mode and multi-mode glass fiber cables. This ensures maximum flexibility and easy integration into existing network infrastructures. An outstanding feature of this receiver is the high-quality image transfer in 4K UHD at 60 Hz (3840 x 2160p). With minimal latency of only 80 to 140 ms, content is transmitted almost instantaneously, WAS is especially important in areas such as live streaming or interactive applications. In addition, the receiver has a KVM-function, which makes possible the connection of mouse and keyboard, in order to control the signal source directly. The 3.5 mm stereo connection enables a separate audio transmission for even greater flexibility. This allows audio signals to be processed and output independently of the video signal.
| Type |
HDMI receiver |
| Colour |
Black |