Digitus DS-55204 HDMI™, Infrared Extension via RJ45 network cable 60 m

MPN
DS-55204
Brand
Digitus
EAN-13
4016032436270
Order Code
20-9255
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £87.47 £74.35
10+ £73.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Digitus 4K Extender Set, 4K2K/60Hz offers an external solution up to 60 m for the highest demands - both for high-resolution graphic display as well as for absolutely smooth video playback. It transmits digital 4K2K/60Hz video and audio signals to a maximum length of up to 30 m. 4K2K/30Hz content can be transferred up to 60 m. Cat 6 and CAT 6A network cables are supported. It consists of a transmitter and receiver unit. Two infrared units (transmitter, receiver) are also supplied, which can be used to control the remote control of the connected input source.
Cable Length 60m
Type Extension
Colour Black

Reviews

Be the first to submit a review

Trustpilot