Digitus DS-55202 HDMI Extension 120m via RJ45 network cable AV extension

MPN
DS-55202
Brand
Digitus
EAN-13
4016032429432
Order Code
16-2086
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £151.51 £150.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 176 in stock

Digitus DS-55202, also known as 1681562, is designed to extend HDMI signals over long distances using a single RJ45 network cable. This HDMI extension facilitates the transmission of high-definition audio and video signals up to 120 metres, maintaining optimal signal integrity without degradation. The device is especially suitable for professional applications such as digital signage, conference rooms, and home theatre systems, where maintaining high-quality video output over extended distances is crucial. Its compatibility with various HDMI devices and network infrastructure makes it a versatile solution for engineers looking to deploy high-fidelity audiovisual links beyond the constraints of typical HDMI cable lengths.
Type Extension
Colour Black
Dimensions (L x W x H) 109.6 x 89.5 x 26.3 mm
Height 26.3mm
InterFaces (Input) HDMI™
InterFaces (output) HDMI™
Length 109.6mm
Rack size 483 mm (19")
Range (max.) 120m
Resolution (max.) 1920 x 1080 p
Transfer Type via RJ45 network cable
Weight 300g
Width 89.5mm

Reviews

Be the first to submit a review

Trustpilot