Digitus DS-30201-5 FireWire 400 controller card 3+1 ports PCIe USB FireWire 400

MPN
DS-30201-5
Brand
Digitus
EAN-13
4016032442592
Order Code
16-2076
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.86 £18.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Digitus DS-30201-5 offers a robust solution in the realm of USB and Firewire adaptors with their 3+1 ports FireWire 400 controller card. This product is designed for integration into PCIe slots, providing three external and one internal FireWire 400 ports, which facilitate reliable and fast data transfer rates up to 400 Mbps. Such features are particularly advantageous in engineering applications where high-speed connectivity between multimedia devices and computing systems is essential, such as in video editing suites and digital media environments. The controller card ensures compatibility with a wide range of devices requiring FireWire connectivity, maintaining ease of use in professional settings.
Type FireWire 400 controller card
6-pin external FW400 3
External 4-pin FW400 1
InterFaces (output) FireWire 400
Power Supply via PC PSU
Product Type FireWire 400 controller Card
Slot PCIe

Reviews

Be the first to submit a review

Trustpilot