Digitus DN-97666 Server rack cabinet cable duct grey 1 U 19 inch

MPN
DN-97666
Brand
Digitus
EAN-13
4016032465522
Order Code
16-2071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.49 £8.07
10+ £7.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Digitus DN-97666, also known as the 2356817 - Digitus DN-97666, is a server rack cabinet cable duct designed to optimise cable management in server environments. This product features a 1 U height and is compatible with standard 19-inch rack installations, providing a reliable solution for organising and protecting cables within server racks. Manufactured in a grey finish, the cable duct is constructed to ensure durability and facilitate ease of installation and maintenance. Commonly applied in data centres, telecommunications rooms, and any environment requiring efficient cable routing, this cable management solution helps maintain organisation and prevent cable strain or damage. With its robust design, the Digitus DN-97666 enhances operational efficiency in complex networking and IT setups.
Type Server rack cabinet cable duct
Colour Grey
Dimensions (L x W x H) 60 x 510 x 100 mm
Content 1
Height 100mm
Length 60mm
Product Type Server rack cabinet cable duct
Rack unit 1U
Suitable for server rack cabinet (inch) 19inch
Weight 0.559
Width 510mm

Reviews

Be the first to submit a review

Trustpilot